Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQJLW4800P33J
Order Code3760684
Product RangeC4AQ-P Series
Your Part Number
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.550 (CNY36.7815) |
| 10+ | CNY23.400 (CNY26.442) |
| 25+ | CNY21.130 (CNY23.8769) |
| 50+ | CNY18.860 (CNY21.3118) |
| 100+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY17.210 (CNY19.4473) |
| 1000+ | CNY16.590 (CNY18.7467) |
| 2500+ | CNY15.550 (CNY17.5715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.55 (CNY36.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJLW4800P33J
Order Code3760684
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance8µF
Typical ApplicationsDC Link
Voltage(DC)700V
dv/dt Rating30V/µs
Product Width24mm
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
dv/dt Rating
30V/µs
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
8µF
Voltage(DC)
700V
Product Width
24mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226