Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQJLW5220P38J
Order Code3760685
Your Part Number
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.680 (CNY77.6084) |
| 10+ | CNY39.160 (CNY44.2508) |
| 25+ | CNY38.200 (CNY43.166) |
| 50+ | CNY37.230 (CNY42.0699) |
| 100+ | CNY36.270 (CNY40.9851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.68 (CNY77.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJLW5220P38J
Order Code3760685
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance22µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Capacitor TerminalsPC Pin
Product Diameter-
Product Height25mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
22µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Product Height
25mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Voltage(AC)
-
Product Diameter
-
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171