Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATGBW5330A3NJ
Order Code2664808
Also Known As4ATGBW5330A3NJ
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATGBW5330A3NJ
Order Code2664808
Also Known As4ATGBW5330A3NJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating37V/µs
Peak Current1.228kA
RMS Current (Irms)29A
ESR1500µohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
33µF
Typical Applications
High Frequency
Voltage(AC)
275V
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.228kA
ESR
1500µohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
dv/dt Rating
37V/µs
RMS Current (Irms)
29A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012