Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4CAPUC3150AA0J
Order Code4559376
Product RangeC4C Series
Also Known As4CAPUC3150AA0J
Your Part Number
Technical Datasheet
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY26.820 (CNY30.3066) |
| 50+ | CNY23.770 (CNY26.8601) |
| 150+ | CNY21.790 (CNY24.6227) |
| 600+ | CNY21.710 (CNY24.5323) |
| 1050+ | CNY21.280 (CNY24.0464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAPUC3150AA0J
Order Code4559376
Product RangeC4C Series
Also Known As4CAPUC3150AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance0.15µF
Capacitance Tolerance± 5%
Typical Applications0
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating700V/µs
Peak Current105A
RMS Current (Irms)-
ESR9200µohm
Product Diameter17.5mm
Product Length33mm
Product Width-
Product Height-
Ripple Current9A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.15µF
Typical Applications
0
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
105A
ESR
9200µohm
Product Length
33mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Axial Leaded
dv/dt Rating
700V/µs
RMS Current (Irms)
-
Product Diameter
17.5mm
Product Width
-
Ripple Current
9A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001