Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC9TS5MD5311AARX
Order Code2667961
Product RangeC9T Series
Also Known As9TS5MD5311AARX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.300 (CNY700.939) |
| 5+ | CNY542.760 (CNY613.3188) |
| 12+ | CNY449.720 (CNY508.1836) |
| 60+ | CNY403.190 (CNY455.6047) |
| 108+ | CNY395.130 (CNY446.4969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.30 (CNY700.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC9TS5MD5311AARX
Order Code2667961
Product RangeC9T Series
Also Known As9TS5MD5311AARX
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance31.1µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)415V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)9A
ESR-
Product Diameter75mm
Product Length-
Product Width-
Product Height160mm
Ripple Current-
Output (kvar)5kvar @ 50Hz
Product RangeC9T Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polypropylene metallized film with cylindrical aluminium can type filled with resin, 3 phase delta connection and safety device FPU. Typical applications power factor correction.
- Approval: VDE-REG.Nr.F064
- Overpressure safety device
- High capacitance density
- Long lifetime
- 3 phase delta connections
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
31.1µF
Typical Applications
Three-Phase PFC
Voltage(AC)
415V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
160mm
Output (kvar)
5kvar @ 50Hz
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
30V/µs
RMS Current (Irms)
9A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C9T Series
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742