500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.720 (CNY22.2836) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY9.750 (CNY11.0175) |
| 1000+ | CNY9.220 (CNY10.4186) |
Product Information
Product Overview
The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
- Safety Certified to IEC 60384-14
- Class X1/Y2, X2
- 2.5 kV and 5 kV Impulse Voltages
- Line-to-line (Class X) filtering
- Line-to-ground (Class Y) filtering
- Antenna coupling
- Switching power supplies
Technical Specifications
1000pF
X1 / Y2
250V
Surface Mount
CAS Series
125°C
± 10%
250V
1812 [4532 Metric]
-
-55°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate