Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY0.521 (CNY0.5887) | 
| 100+ | CNY0.411 (CNY0.4644) | 
| 500+ | CNY0.257 (CNY0.2904) | 
| 1000+ | CNY0.235 (CNY0.2656) | 
| 2000+ | CNY0.221 (CNY0.2497) | 
| 15000+ | CNY0.206 (CNY0.2328) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.21 (CNY5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
 - High SRF
 - High thermal stability
 - 1MHz to 50GHz Frequency range
 - Base metal electrode (BME) dielectric system
 - Available in 0201, 0402, 0603 and 0805 case sizes
 - 6.3 to 500V Voltage range
 - 0.1 to 100pF Capacitance range
 
Technical Specifications
Capacitance
0.8pF
Product Range
0
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001