Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR04C100J1GAC
Order Code2773386
Product RangeHiQ-CBR Series
Your Part Number
Technical Datasheet
10,620 In Stock
Need more?
10620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.847 (CNY0.9571) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.435 (CNY0.4916) |
| 1000+ | CNY0.412 (CNY0.4656) |
| 2000+ | CNY0.374 (CNY0.4226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C100J1GAC
Order Code2773386
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance10pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Technical Specifications
Capacitance
10pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006