Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR04C669B5GAC
Order Code2809677
Product RangeHiQ-CBR Series
Technical Datasheet
8,830 In Stock
Need more?
8830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY0.720 (CNY0.8136) | 
| 100+ | CNY0.364 (CNY0.4113) | 
| 500+ | CNY0.293 (CNY0.3311) | 
| 1000+ | CNY0.221 (CNY0.2497) | 
| 2000+ | CNY0.195 (CNY0.2204) | 
| 10000+ | CNY0.169 (CNY0.191) | 
| 20000+ | CNY0.163 (CNY0.1842) | 
| 40000+ | CNY0.161 (CNY0.1819) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.20 (CNY8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C669B5GAC
Order Code2809677
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance6.6pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
 - High SRF
 - High thermal stability
 - 1MHz to 50GHz Frequency range
 - Base metal electrode (BME) dielectric system
 - Available in 0201, 0402, 0603 and 0805 case sizes
 - 6.3 to 500V Voltage range
 - 0.1 to 100pF Capacitance range
 
Technical Specifications
Capacitance
6.6pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524