Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.730 (CNY107.0449) |
| 10+ | CNY64.640 (CNY73.0432) |
| 50+ | CNY63.690 (CNY71.9697) |
| 250+ | CNY62.730 (CNY70.8849) |
| 500+ | CNY61.780 (CNY69.8114) |
| 1000+ | CNY60.820 (CNY68.7266) |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (<gt/>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.22µF
3640 [9110 Metric]
C0G / NP0
9.3mm
Standard Terminal
150°C
-
500V
± 5%
KC-LINK Series
10.2mm
-55°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate