Print Page
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.670 (CNY67.4271) |
| 10+ | CNY51.760 (CNY58.4888) |
| 25+ | CNY49.200 (CNY55.596) |
| 50+ | CNY48.400 (CNY54.692) |
| 100+ | CNY47.590 (CNY53.7767) |
| 500+ | CNY44.920 (CNY50.7596) |
| 1000+ | CNY43.030 (CNY48.6239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.67 (CNY67.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCT-06-100
Order Code2817288
Product RangeCT Series
Also Known AsUSEN0610000000
Technical Datasheet
CT ConstructionLow Current AC
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter6mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom-
Product RangeCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT Series Low Alternating Current Sensors can be used to detect very low current levels and for overcurrent protection in electronic appliances. Typical applications include overcurrent detection in microcontroller-based equipment, refrigerators, air conditioners, inductive heating, servo motors, inverters, UPSs and SMPS.
- High sensitivity
- High performance
- Compact and lightweight
- Mountable on printed circuit boards
- 1-10AT depending on load resistance
Technical Specifications
CT Construction
Low Current AC
Accuracy Class
-
Window Diameter
6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
CT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005