Print Page
Image is for illustrative purposes only. Please refer to product description.
3,299 In Stock
Need more?
3299 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.370 (CNY3.8081) |
10+ | CNY1.550 (CNY1.7515) |
100+ | CNY1.370 (CNY1.5481) |
500+ | CNY1.070 (CNY1.2091) |
1000+ | CNY0.967 (CNY1.0927) |
2000+ | CNY0.850 (CNY0.9605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.37 (CNY3.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK107M035S9HAA
Order Code3919581
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor TerminalsSolder
Product Length-
Product Width-
Ripple Current140mA
Operating Temperature Min-40°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Terminals
Solder
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
Polarity
Polar
Product Length
-
Ripple Current
140mA
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000932