Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESTV(100)-19X5MT0859
Order Code4204282
Product RangeESTV Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.180 (CNY517.7434) |
| 5+ | CNY418.090 (CNY472.4417) |
| 10+ | CNY378.000 (CNY427.140) |
| 50+ | CNY357.980 (CNY404.5174) |
| 100+ | CNY353.530 (CNY399.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.18 (CNY517.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESTV(100)-19X5MT0859
Order Code4204282
Product RangeESTV Series
Technical Datasheet
Shielding Type0
Gasket Material-
Product Length5mm
Product Width19mm
Product Depth-
Product RangeESTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
0
Product Length
5mm
Product Depth
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Product Width
19mm
Product Range
ESTV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044