Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoF463RU225J1L2ZLH0J
Order Code2808200
Product RangeF463 Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY147.900 (CNY167.127) |
10+ | CNY115.920 (CNY130.9896) |
77+ | CNY101.260 (CNY114.4238) |
154+ | CNY87.210 (CNY98.5473) |
539+ | CNY78.690 (CNY88.9197) |
1001+ | CNY74.920 (CNY84.6596) |
2002+ | CNY72.770 (CNY82.2301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.90 (CNY167.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoF463RU225J1L2ZLH0J
Order Code2808200
Product RangeF463 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Capacitance Tolerance± 5%
Voltage(AC)500V
Voltage(DC)1.25kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing37.5mm
Product Length41mm
Product Width30mm
Product Height45mm
Product RangeF463 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The F461 – 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.
- Climatic category: 55/105/56, IEC 60068–1
- Operating temperature range of −55°C to +105°C
- Lead spacing: 5 – 37.5 mm
- Capacitance range: 0.001 – 56 µF
- Rated voltage: 90 – 900 VAC
- Rated voltage: 160 – 2,500 VDC
- Halogen Free
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Voltage(AC)
500V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
41mm
Product Height
45mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1.25kV
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
Product Width
30mm
Product Range
F463 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0625