Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLE2250APVI1
Order Code2902088
Product RangeFLLE2-PV Series
Also Known AsLLE2250APVI1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,401.670 (CNY4,973.8871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,401.67 (CNY4,973.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLE2250APVI1
Order Code2902088
Product RangeFLLE2-PV Series
Also Known AsLLE2250APVI1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating1.2kVDC
Current Rating250A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeFLLE2-PV Series
Product Overview
These filters are adapted to attenuate high frequency noise that may be degrading performance or a lifetime of photovoltaic panels. They will also reduce the radiation of EMI noise that may emerge from the panels and the connection cables. The filters are optimized in geometry and are designed for the lowest power loss. Two versions are available, with or without Y capacitors, to support varoius inverter topologies. X and Y capacitors are selected from KEMET’s wide range for highest performance and reliability.
- Climate Category 40/100/21
Technical Specifications
Filter Applications
General Purpose
Current Rating
250A
No. of Stages
1 Stage
Filter Input Terminals
Busbar
Product Range
FLLE2-PV Series
Voltage Rating
1.2kVDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8