Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFMR0V474ZF
Order Code4703846
Product RangeFMR Series
Technical Datasheet
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.420 (CNY18.5546) |
| 10+ | CNY12.590 (CNY14.2267) |
| 50+ | CNY11.400 (CNY12.882) |
| 400+ | CNY10.520 (CNY11.8876) |
| 800+ | CNY9.890 (CNY11.1757) |
| 1200+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.42 (CNY18.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFMR0V474ZF
Order Code4703846
Product RangeFMR Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)3.6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
ESR25ohm
Product Diameter-
Product Length14mm
Product Width9mm
Product Height15mm
Product RangeFMR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Radial Box - 2 Pin
ESR
25ohm
Product Length
14mm
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3.6V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
FMR Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528