Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL100/100/16-BH1T
Order Code3648433
Product RangeFPL Series
Also Known AsUFCL100AJB1T00
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.780 (CNY461.9214) |
| 8+ | CNY395.690 (CNY447.1297) |
| 12+ | CNY382.590 (CNY432.3267) |
| 52+ | CNY369.490 (CNY417.5237) |
| 100+ | CNY356.390 (CNY402.7207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.78 (CNY461.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/16-BH1T
Order Code3648433
Product RangeFPL Series
Also Known AsUFCL100AJB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness16mm
Power Reference (kW)30kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
30kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
100mm
Thickness
16mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8