Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL150/100/12-BH1T
Order Code3648439
Product RangeFPL Series
Also Known AsUFCL150ADB1T00
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.490 (CNY825.4537) |
| 8+ | CNY639.180 (CNY722.2734) |
| 12+ | CNY529.610 (CNY598.4593) |
| 52+ | CNY474.820 (CNY536.5466) |
| 100+ | CNY438.290 (CNY495.2677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.49 (CNY825.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL150/100/12-BH1T
Order Code3648439
Product RangeFPL Series
Also Known AsUFCL150ADB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length150mm
Width100mm
Thickness12mm
Power Reference (kW)11kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
11kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
150mm
Thickness
12mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93