Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL240/60/12-BH1T
Order Code3648445
Product RangeFPL Series
Also Known AsUFCL240ADB1T00
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.980 (CNY474.5774) |
| 8+ | CNY408.120 (CNY461.1756) |
| 12+ | CNY396.260 (CNY447.7738) |
| 52+ | CNY384.400 (CNY434.372) |
| 100+ | CNY375.370 (CNY424.1681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.98 (CNY474.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL240/60/12-BH1T
Order Code3648445
Product RangeFPL Series
Also Known AsUFCL240ADB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length240mm
Width60mm
Thickness12mm
Power Reference (kW)11kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Power Charging
Width
60mm
Power Reference (kW)
11kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
240mm
Thickness
12mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9