Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFPL240/60/5-BH1T
Order Code3648442
Product RangeFPL Series
Also Known AsUFCL240AAB1T00
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.910 (CNY298.2183) |
| 5+ | CNY233.390 (CNY263.7307) |
| 18+ | CNY202.870 (CNY229.2431) |
| 54+ | CNY197.100 (CNY222.723) |
| 108+ | CNY191.330 (CNY216.2029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.91 (CNY298.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL240/60/5-BH1T
Order Code3648442
Product RangeFPL Series
Also Known AsUFCL240AAB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length240mm
Width60mm
Thickness5mm
Power Reference (kW)3.7kW, 7.2kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Applications
Wireless Power Charging
Width
60mm
Power Reference (kW)
3.7kW, 7.2kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Length
240mm
Thickness
5mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38