Print Page
434 In Stock
Need more?
434 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.920 (CNY36.0696) |
10+ | CNY19.550 (CNY22.0915) |
50+ | CNY17.800 (CNY20.114) |
400+ | CNY16.040 (CNY18.1252) |
800+ | CNY15.890 (CNY17.9557) |
1200+ | CNY15.740 (CNY17.7862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.92 (CNY36.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFR0H104ZF
Order Code2777886
Product RangeFR Series
Also Known AsUSCFR00H104Z00
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR150ohm
Product Diameter14.5mm
Product Length-
Product Width-
Product Height15.5mm
Product RangeFR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FR0H104ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -40 to 85°C
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Can
ESR
150ohm
Product Length
-
Product Height
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
14.5mm
Product Width
-
Product Range
FR Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043