Print Page
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.630 (CNY66.2519) |
| 10+ | CNY37.390 (CNY42.2507) |
| 50+ | CNY34.580 (CNY39.0754) |
| 240+ | CNY31.760 (CNY35.8888) |
| 720+ | CNY29.010 (CNY32.7813) |
| 1200+ | CNY28.020 (CNY31.6626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.63 (CNY66.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFR0H474ZF
Order Code2777888
Product RangeFR Series
Also Known AsUSCFR00H474Z00
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR100ohm
Product Diameter16.5mm
Product Length-
Product Width-
Product Height21.5mm
Product RangeFR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FR0H474ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -40 to 85°C
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Can
ESR
100ohm
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
16.5mm
Product Width
-
Product Range
FR Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FR0H474ZF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075