Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.190 (CNY55.5847) |
| 10+ | CNY44.520 (CNY50.3076) |
| 50+ | CNY41.870 (CNY47.3131) |
| 100+ | CNY40.050 (CNY45.2565) |
| 500+ | CNY36.310 (CNY41.0303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.19 (CNY55.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-120X120T2900
Order Code3565007
Product RangeFS Series
Also Known AsUFSFS0003HT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.03mm
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.03mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
120mm
Product Range
FS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00379