Print Page
924 In Stock
Need more?
924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.030 (CNY22.6339) |
| 10+ | CNY14.610 (CNY16.5093) |
| 100+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY9.660 (CNY10.9158) |
| 1000+ | CNY8.400 (CNY9.492) |
| 2000+ | CNY8.140 (CNY9.1982) |
| 5000+ | CNY7.880 (CNY8.9044) |
| 10000+ | CNY7.750 (CNY8.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.03 (CNY22.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS0H223ZF
Order Code2777889
Product RangeFS Series
Also Known AsUSCFS00H223Z00
Technical Datasheet
Capacitance22000µF
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR60ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height8.5mm
Product RangeFS Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS0H223ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25 to 70°C
Technical Specifications
Capacitance
22000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Coin
ESR
60ohm
Product Length
-
Product Height
8.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
11.5mm
Product Width
-
Product Range
FS Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016