Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.850 (CNY193.0605) |
| 5+ | CNY168.060 (CNY189.9078) |
| 10+ | CNY165.260 (CNY186.7438) |
| 50+ | CNY162.460 (CNY183.5798) |
| 100+ | CNY159.660 (CNY180.4158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.85 (CNY193.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS1A474ZF
Order Code4707727
Product RangeFS Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)11V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR7ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height25.5mm
Product RangeFS Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Capacitor Case / Package
Coin
ESR
7ohm
Product Length
-
Product Height
25.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
11V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
28.5mm
Product Width
-
Product Range
FS Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528