Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFX5(50)-10X50MT0055
Order Code3565042
Product RangeFX5 Series
Also Known AsUFSFX5005G01AA
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,722.750 (CNY1,946.7075) |
| 5+ | CNY1,507.410 (CNY1,703.3733) |
| 10+ | CNY1,248.990 (CNY1,411.3587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,722.75 (CNY1,946.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-10X50MT0055
Order Code3565042
Product RangeFX5 Series
Also Known AsUFSFX5005G01AA
Technical Datasheet
Shielding Type-
Gasket MaterialPolymer Film
Product Length50mm
Product Width10mm
Product Depth0.05mm
Product RangeFX5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
-
Product Length
50mm
Product Depth
0.05mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
10mm
Product Range
FX5 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12