Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFX5(50)-240X240T2900
Order Code2860740
Product RangeFX5 Series
Also Known AsUFSFX5005AT290
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.850 (CNY172.7205) |
| 30+ | CNY146.400 (CNY165.432) |
| 60+ | CNY139.950 (CNY158.1435) |
| 120+ | CNY133.490 (CNY150.8437) |
| 270+ | CNY127.040 (CNY143.5552) |
| 510+ | CNY120.580 (CNY136.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.85 (CNY172.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-240X240T2900
Order Code2860740
Product RangeFX5 Series
Also Known AsUFSFX5005AT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width240mm
Product Depth-
Product RangeFX5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- High permeability type
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
240mm
Product Range
FX5 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01573