Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT2900
Order Code3565043
Product RangeFX5 Series
Also Known AsUFSFX5005G01CA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,049.850 (CNY1,186.3305) |
| 5+ | CNY918.620 (CNY1,038.0406) |
| 10+ | CNY761.150 (CNY860.0995) |
| 50+ | CNY682.410 (CNY771.1233) |
| 100+ | CNY629.910 (CNY711.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,049.85 (CNY1,186.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT2900
Order Code3565043
Product RangeFX5 Series
Also Known AsUFSFX5005G01CA
Technical Datasheet
Shielding Type-
Gasket MaterialPolymer Film
Product Length50mm
Product Width5mm
Product Depth0.05mm
Product RangeFX5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
-
Product Length
50mm
Product Depth
0.05mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
5mm
Product Range
FX5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085