Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFYD0H224ZF
Order Code2777895
Also Known AsUSCFYD0H224Z00
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY18.240 (CNY20.6112) |
| 50+ | CNY16.560 (CNY18.7128) |
| 400+ | CNY14.870 (CNY16.8031) |
| 800+ | CNY14.730 (CNY16.6449) |
| 1200+ | CNY14.580 (CNY16.4754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFYD0H224ZF
Order Code2777895
Also Known AsUSCFYD0H224Z00
Technical Datasheet
Capacitance0.22F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR120ohm
Product Diameter14.5mm
Product Length-
Product Width-
Product Height15mm
Product Range0
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25°C to 70°C
- Maximum operating voltage: 5.5 VDC
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Coin
ESR
120ohm
Product Length
-
Product Height
15mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
14.5mm
Product Width
-
Product Range
0
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043