Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLC1040L3R3
Order Code2364593
Product RangeMPLC Series
Also Known AsUPID1040L3R300
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.520 (CNY33.3576) |
| 10+ | CNY25.830 (CNY29.1879) |
| 50+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY19.190 (CNY21.6847) |
| 500+ | CNY17.720 (CNY20.0236) |
| 1000+ | CNY16.530 (CNY18.6789) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.52 (CNY33.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLC1040L3R3
Order Code2364593
Product RangeMPLC Series
Also Known AsUPID1040L3R300
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeMPLC Series
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPLC series Metal Composite Inductor with the round wire coil. It is designed for low current applications. Note the lower ripple current rating of up to 15A, as compared to the MPC series 30A. However, the MPLC offers inductance up to 4.7μH as compared to 1μH for the MPC device. Like the MPC, there are two sub series one is MPLCG offers low loss or higher efficiency at lower current, while the other is MPLCH allows for higher current.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPLC Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.3A
DC Resistance Max
0.014ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001