Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1740L4R7
Order Code3252955
Product RangeMPX Series
Also Known AsUPI2X11740L4R7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.190 (CNY42.0247) |
| 10+ | CNY28.630 (CNY32.3519) |
| 50+ | CNY19.840 (CNY22.4192) |
| 100+ | CNY17.720 (CNY20.0236) |
| 500+ | CNY17.130 (CNY19.3569) |
| 1000+ | CNY16.910 (CNY19.1083) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.19 (CNY42.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1740L4R7
Order Code3252955
Product RangeMPX Series
Also Known AsUPI2X11740L4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeMPX Series
DC Resistance Max0.0104ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14.5A
Saturation Current (Isat)
18.5A
DC Resistance Max
0.0104ohm
Product Length
17mm
Product Height
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063