Product Information
Product Overview
The PEG225 series Aluminium Electrolytic Capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads and a negative pole connected to the case. The PEG225 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. Due to its mechanical robustness, the PEG225 is suitable for use in mobile and aircraft installations with operation up to +150°C. It is a new generation of high performance axial electrolytic capacitors. It is designed for automotive applications with extremely high demands.
- High CV
- Extremely high ripple current
- Up to 28A ripple, RMS, continuous load
- High vibration resistance
- 25 to 63VDC Rated voltage range
- 470 to 6300µF Capacitance
- 2000hrs @ 150°C Operating life
Technical Specifications
470µF
-10%, +30%
1500 hours @ 150°C
Axial Leaded
16mm
-
PEG225 Series
12.1A
150°C
No SVHC (17-Jan-2022)
63V
Axial Leaded
Polar
-
26.5mm
-
0.156ohm
-40°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate