Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPES228MKP3750QE4
Order Code3973301
Product RangePES228 Series
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
1200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.210 (CNY95.1573) |
| 10+ | CNY51.100 (CNY57.743) |
| 50+ | CNY46.450 (CNY52.4885) |
| 400+ | CNY39.980 (CNY45.1774) |
| 800+ | CNY39.690 (CNY44.8497) |
| 1200+ | CNY39.680 (CNY44.8384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.21 (CNY95.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES228MKP3750QE4
Order Code3973301
Product RangePES228 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance750µF
Voltage(DC)63V
ESR0.032ohm
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Product RangePES228 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSMD
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Ripple Current14.8A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
1500 hours @ 150°C
Product Range
PES228 Series
Capacitor Terminals
SMD
Product Length
43mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
750µF
ESR
0.032ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
18mm
Ripple Current
14.8A
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015