Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPYR7511-27
Order Code1793843
Product RangeKEMET Accessories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.980 (CNY99.4174) |
| 10+ | CNY63.790 (CNY72.0827) |
| 50+ | CNY59.940 (CNY67.7322) |
| 100+ | CNY56.060 (CNY63.3478) |
| 500+ | CNY51.910 (CNY58.6583) |
| 1000+ | CNY49.750 (CNY56.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.98 (CNY99.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPYR7511-27
Order Code1793843
Product RangeKEMET Accessories
Technical Datasheet
Accessory TypeVoltage Balancing Resistor 27K
Clip Diameter-
Product RangeKEMET Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PYR series Voltage Balancing Resistor is wire wound on a ceramic core and coated with high temperature silicone. The mounting bracket is made of stainless steel and connected by two point spot welding. The PYR series resistor can be used for voltage balancing of series connected electrolytic can-type capacitors and/or discharge purposes. It is easy to mount and fit capacitor diameter 50 to 90mm.
- ±5% Resistance tolerance
- 700VDC Rated voltage
Applications
Industrial
Technical Specifications
Accessory Type
Voltage Balancing Resistor 27K
Product Range
KEMET Accessories
Clip Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate