Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2000+ | CNY0.923 (CNY1.043) |
| 4000+ | CNY0.905 (CNY1.0226) |
Product Information
Product Overview
The R47 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- Capacitance values ranges from 0.0047µF to 2.2µF
- Voltage rating is 440VAC at 50/60Hz
- Capacitance range: 0.0047 – 2.2 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- 100% screening factory test at 2200VDC/1500VAC
- Self healing properties
- Automotive grade AEC-Q200 qualified
- Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive
Technical Specifications
Metallized PP
0.01µF
X1
440VAC
600V/µs
15mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R47 Series
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate