Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.660 (CNY15.4358) |
| 10+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY7.620 (CNY8.6106) |
| 200+ | CNY6.740 (CNY7.6162) |
| 480+ | CNY6.350 (CNY7.1755) |
| 2400+ | CNY6.090 (CNY6.8817) |
| 4800+ | CNY6.090 (CNY6.8817) |
Product Information
Product Overview
The R49 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. Not for use in "series with mains" type applications. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- Approvals: ENEC, UL, cUL / Rated voltage: 330 VAC 50/60 Hz
- Class X1 (IEC 60384-14)
- Capacitance range: 0.047 – 6.8 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 15.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2,200 VDC/1,500 VAC
- Self-healing properties
Technical Specifications
Metallized PP
0.68µF
X1
330VAC
200V/µs
27.5mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
0
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate