Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75MR44704030J
Order Code4144012
Product RangeR75 Series
Also Known As75MR44704030J
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.460 (CNY43.4598) |
| 10+ | CNY23.700 (CNY26.781) |
| 50+ | CNY23.320 (CNY26.3516) |
| 112+ | CNY22.930 (CNY25.9109) |
| 560+ | CNY19.960 (CNY22.5548) |
| 1008+ | CNY19.350 (CNY21.8655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.46 (CNY43.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75MR44704030J
Order Code4144012
Product RangeR75 Series
Also Known As75MR44704030J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating130V/µs
Peak Current611A
RMS Current (Irms)13.77A
ESR5100µohm
Product Diameter-
Product Length32mm
Product Width22mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
High Frequency
Voltage(AC)
220V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
611A
ESR
5100µohm
Product Length
32mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
130V/µs
RMS Current (Irms)
13.77A
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0283