Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.140 (CNY1.2882) |
| 10+ | CNY0.495 (CNY0.5594) |
| 100+ | CNY0.440 (CNY0.4972) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.338 (CNY0.3819) |
| 2000+ | CNY0.331 (CNY0.374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.14 (CNY1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR82DC3100CK50J
Order Code3919624
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Width2.5mm
Product Range0
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance Tolerance
± 5%
Humidity Rating
GRADE II (Test Condition A)
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
0
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001046