Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoRSBMC1100AA00K
Order Code2915827
Product RangeRSB Series
Technical Datasheet
2,506 In Stock
Need more?
2506 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.040 (CNY1.1752) |
| 10+ | CNY0.832 (CNY0.9402) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1000+ | CNY0.609 (CNY0.6882) |
| 2000+ | CNY0.579 (CNY0.6543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.04 (CNY1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBMC1100AA00K
Order Code2915827
Product RangeRSB Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor MountingThrough Hole
Product Width2.5mm
Product RangeRSB Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Mounting
Through Hole
Product Range
RSB Series
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for RSBMC1100AA00K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203