Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoRSBPC1470Z300K
Order Code2915854
Product RangeRSB Series
Technical Datasheet
1,843 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
1803 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY1.560 (CNY1.7628) | 
| 10+ | CNY1.250 (CNY1.4125) | 
| 100+ | CNY1.110 (CNY1.2543) | 
| 500+ | CNY1.000 (CNY1.130) | 
| 1000+ | CNY0.914 (CNY1.0328) | 
| 2000+ | CNY0.869 (CNY0.982) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBPC1470Z300K
Order Code2915854
Product RangeRSB Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)630V
Lead Spacing5mm
Product Height9.5mm
Product RangeRSB Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(AC)
220V
Lead Spacing
5mm
Product Range
RSB Series
Qualification
AEC-Q200
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Product Height
9.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056