Print Page
Image is for illustrative purposes only. Please refer to product description.
3,876 In Stock
Need more?
3876 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.987 (CNY1.1153) |
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.705 (CNY0.7966) |
| 500+ | CNY0.635 (CNY0.7176) |
| 1000+ | CNY0.581 (CNY0.6565) |
| 2000+ | CNY0.552 (CNY0.6238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.99 (CNY1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoRSBWC1150Z300K
Order Code2915861
Technical Datasheet
Capacitance Tolerance± 10%
Voltage(DC)500V
Humidity RatingGRADE II (Test Condition A)
Product Length7.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 10%
Humidity Rating
GRADE II (Test Condition A)
Qualification
AEC-Q200
Voltage(DC)
500V
Product Length
7.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454