Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY821B
Order Code3011805
Product RangeSBCP Series
Also Known AsUPIO47HY821B00
Your Part Number
Technical Datasheet
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY3.560 (CNY4.0228) |
| 600+ | CNY3.370 (CNY3.8081) |
| 1200+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.50 (CNY52.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY821B
Order Code3011805
Product RangeSBCP Series
Also Known AsUPIO47HY821B00
Technical Datasheet
Product RangeSBCP Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)160mA
Saturation Current (Isat)170mA
DC Resistance Max5.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
170mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
160mA
DC Resistance Max
5.3ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005