Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY471H
Order Code3011825
Product RangeSBCP Series
Also Known AsUPIO80HY471H00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.160 (CNY9.2208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY471H
Order Code3011825
Product RangeSBCP Series
Also Known AsUPIO80HY471H00
Technical Datasheet
Product RangeSBCP Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)650mA
Saturation Current (Isat)710mA
DC Resistance Max0.95ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
710mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
650mA
DC Resistance Max
0.95ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018