Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSHO-101.
Order Code2949504
Product RangeSHO Series
Also Known AsUDLSHO01010000, SHO101
Technical Datasheet
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.780 (CNY9.9214) |
| 50+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY6.770 (CNY7.6501) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.410 (CNY7.2433) |
| 5000+ | CNY6.380 (CNY7.2094) |
| 10000+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.78 (CNY9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-101.
Order Code2949504
Product RangeSHO Series
Also Known AsUDLSHO01010000, SHO101
Technical Datasheet
Inductance2µH
DC Current Rating4A
Product RangeSHO Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +70°C
Technical Specifications
Inductance
2µH
Product Range
SHO Series
DC Current Rating
4A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536