Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSN12-400J
Order Code2949460
Product RangeSN-J Series
Also Known AsUALSN12400J000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.500 (CNY33.335) |
10+ | CNY24.310 (CNY27.4703) |
50+ | CNY21.160 (CNY23.9108) |
100+ | CNY19.920 (CNY22.5096) |
500+ | CNY18.670 (CNY21.0971) |
1000+ | CNY17.740 (CNY20.0462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.50 (CNY33.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN12-400J
Order Code2949460
Product RangeSN-J Series
Also Known AsUALSN12400J000
Technical Datasheet
Inductance64µH
DC Current Rating5A
Product RangeSN-J Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SN-J coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated cap
- UL 94 V–0 flame retardant rated base
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
64µH
Product Range
SN-J Series
DC Current Rating
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171