Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT555B826K075AH
Order Code3972789
Product RangeT555 Series
Technical Datasheet
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.990 (CNY645.2187) |
| 5+ | CNY523.740 (CNY591.8262) |
| 10+ | CNY476.490 (CNY538.4337) |
| 50+ | CNY460.890 (CNY520.8057) |
| 100+ | CNY445.290 (CNY503.1777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY570.99 (CNY645.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT555B826K075AH
Order Code3972789
Product RangeT555 Series
Technical Datasheet
Capacitance82µF
Capacitance Tolerance± 10%
Voltage(DC)75V
Manufacturer Size CodeB
ESR0.22ohm
Capacitor Case / Package-
Product Length24.5mm
Product Width8.5mm
Product Height9.1mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT555 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
82µF
Voltage(DC)
75V
ESR
0.22ohm
Product Length
24.5mm
Product Height
9.1mm
Operating Temperature Min
-55°C
Product Range
T555 Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
-
Product Width
8.5mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00554