Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY2.100 (CNY2.373) |
50+ | CNY2.010 (CNY2.2713) |
100+ | CNY1.960 (CNY2.2148) |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Volumetric efficiency
- Self-healing mechanism
Technical Specifications
47µF
6.3V
0.07ohm
3.5mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
1.347A
125°C
-
Alternatives for T591B476M006ATE070
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate