Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.170 (CNY860.1221) |
| 3+ | CNY681.000 (CNY769.530) |
| 5+ | CNY581.540 (CNY657.1402) |
| 10+ | CNY564.470 (CNY637.8511) |
| 20+ | CNY547.390 (CNY618.5507) |
Product Information
Product Overview
The TAN ENG KIT 30 is a low profile and ultra small case size polymer tantalum SMD Capacitor Kit. The engineering kit is designed and assembled to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users. It includes the most popular values from the KEMET T520, T521, T527, T528 & T529 series.
Applications
Industrial
Contents
270µF T528B277M002APE006, 330µF T528W337M2R5ATE009, 330µF T520W337M2R5ATE015, 470µF T520V477M2R5ATE006, 47µF T527I476M006ATE200, 47µF T529P476M006AAE200, 47µF T520T476M006ATE070, 100µF T527I107M006ATE100, 100µF T520T107M006ATE070, 150µF T520M157M006ATE070, 470µF T520W477M006ATE035, 33µF T521Q336M016ATE040 and 47µF T521W476M016ATE045 organic capacitors (KO-CAP).
Technical Specifications
13 Types of 33µF to 470µF KO-CAP Low Profile Polymer Series Tantalum SMD Capacitors
No SVHC (25-Jun-2025)
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate