Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQFCK9000000
Order Code3793833
Technical Datasheet
Application Sub TypePyroelectric Infrared Flame Sensor
Kit ContentsEval Kit USEQFCEA500100/USEQFCEA391100/USEQFCEA448100, USB Communication Cable, USB Stick w/Software
SVHC0
Product Overview
USEQFCK9000000 is a TO pyroelectric infrared flame sensing evaluation kit. The purpose of this kit is to enable engineers and technicians to carry out simple and effective evaluation of KEMET flame sensors, experiment with the sample flame detection ratio-based algorithm, and to capture measured data to a PC.
- Kit is based on the ST microelectronics STM32F303K8 microcontroller
Contents
USEQFCK9000000 TO prototype flame sensing detector, 3 sensors: USEQFCEA500100, USEQFCEA391100 and USEQFCEA448100, Micro USB to USB cable, KEMET TO Flame Sensing Evaluation Tool (Digital) software.
Technical Specifications
Application Sub Type
Pyroelectric Infrared Flame Sensor
SVHC
0
Kit Contents
Eval Kit USEQFCEA500100/USEQFCEA391100/USEQFCEA448100, USB Communication Cable, USB Stick w/Software
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36