Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQFSEA448180
Order Code3395045
Product RangeQFS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQFSEA448180
Order Code3395045
Product RangeQFS Series
Technical Datasheet
Flame Sensor TypeDigital Sensor
No. of Channels1Channels
Filter Aperture1.65mm
Filter Type4.48µm (Flame Channel with Main Detector)
Sensor Output TypeSerial I2C
Flame Sensor PackageSMD 5.65mm x 3.7mm x 1.55mm
Evaluation Kit / ModuleUSEQFSK1000000
Field of View (NETD)90°
Product RangeQFS Series
SVHCLead titanium zirconium oxide
Technical Specifications
Flame Sensor Type
Digital Sensor
Filter Aperture
1.65mm
Sensor Output Type
Serial I2C
Evaluation Kit / Module
USEQFSK1000000
Product Range
QFS Series
No. of Channels
1Channels
Filter Type
4.48µm (Flame Channel with Main Detector)
Flame Sensor Package
SMD 5.65mm x 3.7mm x 1.55mm
Field of View (NETD)
90°
SVHC
Lead titanium zirconium oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454